-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TANT CAP 2.2UF 50.0V 20%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0594
|
Newark | Cap Tant 2.2Uf 20% 50V 1411/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ATCC-211B-050-225M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
535-13056-1-ND
|
DigiKey | CAP TANT 2.2UF 20% 50V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17743 In Stock |
|
$0.2764 / $0.9100 | Buy Now |
DISTI #
ATCC-211B-050-225M
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 50 V, ± 20%, -55 °C, 125 °C, 1411 [3528-19 Metric] - Tape and Reel (Alt: ATCC-211B-050-225M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2856 / $0.3234 | Buy Now |
DISTI #
815-ATCC211B050225MT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CAP TANT 2.2UF 20% 50V 1411 RoHS: Compliant | 1500 |
|
$0.3000 / $0.8900 | Buy Now |
|
Future Electronics | Tantalum Capacitors 2.2uF 50V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 2 Ohm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Cap Tant Solid 2.2uF 50V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 2 Ohm 125C T/R RoHS: Compliant |
2000 In Stock |
|
$0.2670 / $0.2927 | Buy Now |
DISTI #
ATCC-211B-050-225M-T
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 50 V, � 20%, -55 �C, 125 �C, 1411 [3528-19 Metric] - Tape and Reel (Alt: ATCC-211B-050-225M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cap Tant Solid 2.2uF 50V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 2 Ohm 125C T/R RoHS: Compliant |
2000 In Stock |
|
$0.2670 / $0.2927 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy