Part Details for ATCF 8012 by Astro Tool Corp
Overview of ATCF 8012 by Astro Tool Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9680-1250EBZ | Analog Devices | Eval Bd for AD9680-1250 (full | |
AD8012ARMZ | Analog Devices | MINI-SO DUAL 300MHz, 1mA Ampli | |
AD8012ARZ-REEL | Analog Devices | SOIC DUAL 300MHz, 1mA Amplifie |
Price & Stock for ATCF 8012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATCF8012-ND
|
DigiKey | REMOVAL TOOL REVERSIBLE 12GA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.3200 | Buy Now |