Part Details for ATMEGA168PV-10AUR by Microchip Technology Inc
Overview of ATMEGA168PV-10AUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for ATMEGA168PV-10AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2732
|
Newark | Mcu, 8Bit, Avr, 10Mhztqfp-32, Product Range:Avr Atmega Family Atmega168 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:10Mhz, Program Memory Size:16Kb, No. Of Pins:32Pins, Ic Case/Package:Tqfp, Qualification:- Rohs Compliant: Yes |Microchip ATMEGA168PV-10AUR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6300 | Buy Now |
DISTI #
72T3127
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 10Mhz, Tqfp-32, Product Range:Atmega Microcontrollers, Device Core:Avr, Operating Frequency Max:10Mhz, Program Memory Size:16Kb, No. Of Pins:32Pins, Ic Case/Package:Tqfp, No. Of I/O S:23I/O S Rohs Compliant: Yes |Microchip ATMEGA168PV-10AUR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6300 | Buy Now |
DISTI #
ATMEGA168PV-10AURCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6295 In Stock |
|
$3.5200 / $4.2400 | Buy Now |
DISTI #
ATMEGA168PV-10AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA168PV-10AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.5200 / $4.2400 | Buy Now |
DISTI #
556-ATMEGA168PV10AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP 1.8V RoHS: Compliant | 1176 |
|
$3.5200 / $4.2400 | Buy Now |
DISTI #
ATMEGA168PV-10AUR
|
Microchip Technology Inc | 10MHZ, TQFP, IND TEMP, GREEN, 1.8V, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$3.0800 / $4.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$3.7400 | Buy Now |
|
Onlinecomponents.com | 6000 Factory Stock |
|
$3.4600 / $9.7200 | Buy Now | |
DISTI #
ATMEGA168PV-10AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA168PV-10AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.5200 / $4.2400 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 16KB FLASH 32TQFP | 6000 |
|
RFQ |
Part Details for ATMEGA168PV-10AUR
ATMEGA168PV-10AUR CAD Models
ATMEGA168PV-10AUR Part Data Attributes
|
ATMEGA168PV-10AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA168PV-10AUR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 10 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |