Datasheets
ATMEGA64L-8MUR by:

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, MLF-64

Part Details for ATMEGA64L-8MUR by Atmel Corporation

Overview of ATMEGA64L-8MUR by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ATMEGA64L-8MUR

ATMEGA64L-8MUR CAD Models

ATMEGA64L-8MUR Part Data Attributes:

ATMEGA64L-8MUR Atmel Corporation
Buy Now Datasheet
Compare Parts:
ATMEGA64L-8MUR Atmel Corporation RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, MLF-64
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ATMEL CORP
Part Package Code QFN
Package Description MLF-64
Pin Count 64
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Core Architecture AVR
Device Core AVR
Clock Speed 16
Ram 4
Flash Memory 64
Can 0
Adc Channels 8
Adc Resolution 10
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width 16
Bit Size 8
CPU Family AVR RISC
Clock Frequency-Max 8 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
JESD-30 Code S-XQCC-N64
JESD-609 Code e3
Length 9 mm
Number of I/O Lines 53
Number of Terminals 64
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC64,.35SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 4096
ROM (words) 65536
ROM Programmability FLASH
Seated Height-Max 1 mm
Speed 8 MHz
Supply Current-Max 5 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

ATMEGA64L-8MUR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATMEGA64L-8MUR by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATMEGA64L-8MUR by Atmel Corporation

  • Please alert me when ATMEGA64L-8MUR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATMEGA64L-8MUR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATMEGA64L-8MUR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATMEGA64L-8MUR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATMEGA64L-8MUR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATMEGA64L-8MUR by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: