Part Details for ATS22C11S6 by Schneider Electric
Overview of ATS22C11S6 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS22C11S6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R0203
|
Newark | Soft Starter, 3-Ph, 75Kw, 600Vac, Motor Starter Type:Soft Starter, Power Rating:75Kw, No. Of Phases:Three Phase, No. Of Poles:-, Current Rating:110A, Supply Voltage Min:230Vac, Supply Voltage Max:600Vac, Ip/Nema Rating:Ip00 Rohs Compliant: Yes |Schneider Electric ATS22C11S6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,751.7400 / $2,189.6700 | Buy Now |
DISTI #
4008-ATS22C11S6-ND
|
DigiKey | SOFT START 208-600VAC220VCNTRL , Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$2,203.0800 | Buy Now |
DISTI #
996-ATS22C11S6
|
Mouser Electronics | Motor Drives 208-600vac 220Vcntrl,110amp | 0 |
|
$2,184.0900 | Order Now |
DISTI #
70333722
|
RS | Soft Starter, 110A, IP54, 75 kW, 208, 600V, ATS22 Series | Schneider Electric ATS22C11S6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$2,225.1100 | RFQ |