Part Details for ATS28C-2CF/B by YAGEO Corporation
Overview of ATS28C-2CF/B by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS28C-2CF/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-ATS28C-2CF/BTB-ND
|
DigiKey | TVS 2CF 28V 45.4V AUTO BOX Min Qty: 300 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.3291 / $1.8256 | Buy Now |
DISTI #
ATS28C-2CF/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 28V 10kW 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: ATS28C-2CF/B) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Box | 0 |
|
RFQ | |
DISTI #
603-ATS28C-2CF/B
|
Mouser Electronics | ESD Suppressors / TVS Diodes ATS 2CF 28V 45.4V AUTO RoHS: Compliant | 0 |
|
$1.4200 / $3.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Container: Box | 0Box |
|
$1.1000 | Buy Now |
DISTI #
ATS28C-2CF/B
|
TTI | ESD Suppressors / TVS Diodes ATS 2CF 28V 45.4V AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 300 Container: Box | Americas - 0 |
|
$1.4200 | Buy Now |
DISTI #
ATS28C-2CF/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 28V 10kW 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: ATS28C-2CF/B) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Box | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 10000W 28V P600 AUTO(AEC-Q101) THT | 0 |
|
$1.9695 / $2.1665 | RFQ |
Part Details for ATS28C-2CF/B
ATS28C-2CF/B CAD Models
ATS28C-2CF/B Part Data Attributes:
|
ATS28C-2CF/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS28C-2CF/B
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |