Part Details for ATSAM4C32CA-AU by Microchip Technology Inc
Overview of ATSAM4C32CA-AU by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for ATSAM4C32CA-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3422
|
Newark | Mcu, 32Bit, Cortex-M4, 120Mhz, Lqfp-100, Product Range:Sam32 Family Sam 4C Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:120Mhz, Program Memory Size:2Mb, Ram Memory Size:304Kb, No. Of Pins:100Pins, rohs Compliant: Yes |Microchip ATSAM4C32CA-AU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.3300 / $16.0200 | Buy Now |
DISTI #
ATSAM4C32CA-AU-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100LQFP Min Qty: 90 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.4200 | Buy Now |
DISTI #
556-ATSAM4C32CA-AU
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP, Green, IND TEMP, CRYPTO, MRLA RoHS: Compliant | 155 |
|
$10.0200 / $11.3800 | Buy Now |
DISTI #
VBF:5286_07146084
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2335 | Americas - 9990 |
|
$10.2720 / $10.3290 | Buy Now |
DISTI #
V36:1790_07146084
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2328 | Americas - 212 |
|
$9.5730 / $10.2770 | Buy Now |
DISTI #
ATSAM4C32CA-AU
|
Microchip Technology Inc | LQFP, Green, IND TEMP, CRYPTO, MRLA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 21966 |
|
$8.2600 / $11.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$10.0200 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 3.3V - 100-Pin LQFP - Tray |
85 In Stock |
|
$9.5400 / $12.1500 | Buy Now |
DISTI #
69730227
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 212 |
|
$9.5730 / $10.2770 | Buy Now |
DISTI #
69764172
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray Min Qty: 5 Package Multiple: 5 Date Code: 2328 | Americas - 85 |
|
$14.8947 | Buy Now |
Part Details for ATSAM4C32CA-AU
ATSAM4C32CA-AU CAD Models
ATSAM4C32CA-AU Part Data Attributes:
|
ATSAM4C32CA-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4C32CA-AU
Microchip Technology Inc
IC MCU 32BIT 2MB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |