-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 512KB FLASH 100LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X8509
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-100, Product Range:Sam32 Family Sam 4E Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip ATSAM4E8CA-AN Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4000 | Buy Now |
DISTI #
ATSAM4E8CA-AN-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
940 In Stock |
|
$7.1800 / $8.7300 | Buy Now |
DISTI #
556-ATSAM4E8CA-AN
|
Mouser Electronics | ARM Microcontrollers - MCU LQFPGREENEXT RoHS: Compliant | 170 |
|
$7.1800 / $8.7300 | Buy Now |
DISTI #
ATSAM4E8CA-AN
|
Microchip Technology Inc | LQFP,GREEN,EXT TEMP,MRL A, Projected EOL: 2039-02-25 RoHS: Compliant pbFree: Yes |
3211 Alternates Available |
|
$6.2800 / $8.7300 | Buy Now |
|
Future Electronics | SAM4E Series 512 KB Flash 128 kB RAM 120 MHz 32-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 540Tray |
|
$8.0400 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 100-Pin LQFP - Tray |
360 In Stock 3150 Factory Stock |
|
$6.6500 / $8.3400 | Buy Now |
DISTI #
ATSAM4E8CA-AN
|
TME | IC: ARM microcontroller, LQFP100, 1.62÷3.6VDC, Ext.inter: 79 Min Qty: 1 | 0 |
|
$7.6400 / $9.2700 | RFQ |
|
Ameya Holding Limited | IC MCU 32BIT 512KB FLASH 100LQFP | 3211 |
|
RFQ | |
|
NAC | LQFP,GREEN,EXT TEMP,MRL A - Package: 100 LQFP 14x14x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 2520 |
|
$7.4600 / $9.0000 | Buy Now |
DISTI #
ATSAM4E8CA-AN
|
Avnet Silica | (Alt: ATSAM4E8CA-AN) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM4E8CA-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4E8CA-AN
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 38 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 30 | |
Number of I/O Lines | 79 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
RAM (words) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAM4E8CA-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4E8CA-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4E8CB-AN | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAM4E8CA-AN vs ATSAM4E8CB-AN |
ATSAM4E8CB-ANR | RISC Microcontroller | Microchip Technology Inc | ATSAM4E8CA-AN vs ATSAM4E8CB-ANR |
ATSAM4E8CA-AUR | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026, LQFP-100 | Atmel Corporation | ATSAM4E8CA-AN vs ATSAM4E8CA-AUR |
ATSAM4E8CA-AU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP100, | Atmel Corporation | ATSAM4E8CA-AN vs ATSAM4E8CA-AU |
ATSAM4E8CA-AN | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP100, LQFP-100 | Atmel Corporation | ATSAM4E8CA-AN vs ATSAM4E8CA-AN |