-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP144,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM4E8EA-AU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAM4E8EA-AU
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP144,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 117 | |
Number of Terminals | 144 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
RAM (words) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAM4E8EA-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4E8EA-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4E8EB-ANR | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAM4E8EA-AU vs ATSAM4E8EB-ANR |
ATSAM4E8EA-AU | IC MCU 32BIT 512KB FLASH 144LQFP | Microchip Technology Inc | ATSAM4E8EA-AU vs ATSAM4E8EA-AU |
ATSAM4E8EA-ANR | IC MCU 32BIT 512KB FLASH 144LQFP | Microchip Technology Inc | ATSAM4E8EA-AU vs ATSAM4E8EA-ANR |
ATSAM4E8EB-AN | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAM4E8EA-AU vs ATSAM4E8EB-AN |
ATSAM4E8EA-AN | IC MCU 32BIT 512KB FLASH 144LQFP | Microchip Technology Inc | ATSAM4E8EA-AU vs ATSAM4E8EA-AN |
ATSAM4E8EA-AUR | IC MCU 32BIT 512KB FLASH 144LQFP | Microchip Technology Inc | ATSAM4E8EA-AU vs ATSAM4E8EA-AUR |
ATSAM4E8EA-AN | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP144, | Atmel Corporation | ATSAM4E8EA-AU vs ATSAM4E8EA-AN |
ATSAM4E8EA-AUR | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP144, | Atmel Corporation | ATSAM4E8EA-AU vs ATSAM4E8EA-AUR |
ATSAM4E8EA-ANR | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP144, | Atmel Corporation | ATSAM4E8EA-AU vs ATSAM4E8EA-ANR |