Part Details for ATSAML11D15A-MF by Microchip Technology Inc
Overview of ATSAML11D15A-MF by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAML11D15A-MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9916
|
Newark | Mcu, 32Bit, 32Mhz, Vqfn-24, Product Range:Sam 32 Family Sam L Series Microcontrollers, Device Core:Arm Cortex-M23, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:24Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAML11D15A-MF Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 | Buy Now |
DISTI #
ATSAML11D15A-MF-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 24VQFN Min Qty: 1 Lead time: 17 Weeks Container: Tray |
980 In Stock |
|
$2.1750 / $2.7400 | Buy Now |
DISTI #
ATSAML11D15A-MF
|
Avnet Americas | MCU 32-Bit SAM L11 ARM Cortex M23 RISC 32KB Flash 1.62V to 3.63V 24-Pin VQFN Tube - Bulk (Alt: ATSAML11D15A-MF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 / $2.7400 | Buy Now |
DISTI #
579-ATSAML11D15A-MF
|
Mouser Electronics | ARM Microcontrollers - MCU QFN24, 32KBFlash/8KB SRAM,125 Temp,Crypto,Tube RoHS: Compliant | 0 |
|
$2.2800 / $2.7400 | Order Now |
DISTI #
ATSAML11D15A-MF
|
Microchip Technology Inc | QFN24, 32KBFlash/8KB SRAM,125 Temp,Crypto,Tube, Projected EOL: 2044-10-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9800 / $2.7400 | Buy Now |
|
Future Electronics | SAML11: 32KB Flash 8KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-VQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - 24-Pin VQFN EP Tray | 0 |
|
$2.3800 / $3.4700 | Buy Now |
DISTI #
ATSAML11D15A-MF
|
Avnet Americas | MCU 32-Bit SAM L11 ARM Cortex M23 RISC 32KB Flash 1.62V to 3.63V 24-Pin VQFN Tube - Bulk (Alt: ATSAML11D15A-MF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 / $2.7400 | Buy Now |
|
NAC | 32KB Flash, 8KB SRAM, 32 MHz ARM Cortex-M23, TrustZone-M, Crypto, PTC, SERCOM, ADC, DAC, OPAMP, AC - Package: 24 VQFN 4x4x0.9mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$2.4200 / $2.9800 | Buy Now |
DISTI #
ATSAML11D15A-MF
|
EBV Elektronik | (Alt: ATSAML11D15A-MF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |