-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cortex-M7 300 MHZ 2MB Flash 384KB SRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5755
|
Newark | Mcu, 32Bit, 300Mhz, Lfbga-144 Rohs Compliant: Yes |Microchip ATSAMS70Q21B-CN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 152 |
|
$15.8900 / $19.2900 | Buy Now |
DISTI #
ATSAMS70Q21B-CN-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144LFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1100 In Stock |
|
$15.2800 / $18.5500 | Buy Now |
DISTI #
ATSAMS70Q21B-CN
|
Avnet Americas | 32-Bit ARM Cortex-M7 Microcontroller RISC 2 Mbyte Flash 384 Kbyte SRAM 1.8V/3.3V 144-Pin LFBGA Tray - Trays (Alt: ATSAMS70Q21B-CN) RoHS: Compliant Container: Tray | 0 |
|
$15.2800 / $18.5500 | Buy Now |
DISTI #
556-ATSAMS70Q21B-CN
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM RoHS: Compliant | 2024 |
|
$15.2700 / $18.5500 | Buy Now |
DISTI #
ATSAMS70Q21B-CN
|
Microchip Technology Inc | Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
368 Alternates Available |
|
$13.3900 / $18.5500 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,BGA144 RoHS: Compliant pbFree: Yes Min Qty: 184 Package Multiple: 184 Container: Tray | 0Tray |
|
$15.1200 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 144-Pin LFBGA - Tray | 2576 Factory Stock |
|
$14.1600 / $17.5000 | Buy Now |
DISTI #
ATSAMS70Q21B-CN
|
Avnet Americas | 32-Bit ARM Cortex-M7 Microcontroller RISC 2 Mbyte Flash 384 Kbyte SRAM 1.8V/3.3V 144-Pin LFBGA Tray - Trays (Alt: ATSAMS70Q21B-CN) RoHS: Compliant Container: Tray | 0 |
|
$15.2800 / $18.5500 | Buy Now |
|
Ameya Holding Limited | 270 |
|
RFQ | ||
|
NAC | CM7,2048kB Flash,384kB SRAM,BGA144 - Package: 144 LFBGA 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 184 Container: Tray | 368 |
|
$15.8300 / $18.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMS70Q21B-CN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMS70Q21B-CN
Microchip Technology Inc
Cortex-M7 300 MHZ 2MB Flash 384KB SRAM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B144 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 114 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 144 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 393216 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMS70Q21B-CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMS70Q21B-CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMS70Q21B-CNT | Microcontroller | Microchip Technology Inc | ATSAMS70Q21B-CN vs ATSAMS70Q21B-CNT |