Part Details for ATTINY1604-SSF by Microchip Technology Inc
Overview of ATTINY1604-SSF by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for ATTINY1604-SSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5834
|
Newark | 20Mhz, 16Kb, Soic14, Ind 125C, Green, Tube 14 Soic .150In Tube Rohs Compliant: Yes |Microchip ATTINY1604-SSF Min Qty: 1026 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6500 | Buy Now |
DISTI #
ATTINY1604-SSF-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 14SOIC Min Qty: 1026 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6500 | Buy Now |
DISTI #
ATTINY1604-SSF
|
Avnet Americas | MCU 8-Bit ATTINY1604 AVR RISC 16KB Flash 1.8V to 5.5V 14-Pin SOIC Tube - Rail/Tube (Alt: ATTINY1604-SSF) RoHS: Not Compliant Min Qty: 912 Package Multiple: 57 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.7900 | Buy Now |
DISTI #
556-ATTINY1604-SSF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16kB, 0-series, SOIC14, 125C, Green, Tube RoHS: Compliant | 0 |
|
$0.6500 | Order Now |
DISTI #
ATTINY1604-SSF
|
Microchip Technology Inc | 16kB, 0-series, SOIC14, 125C, Green, Tube, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5700 / $0.7900 | Buy Now |
|
Future Electronics | IC MCU 8BIT 16KB FLASH 14SOIC RoHS: Compliant pbFree: Yes Min Qty: 1140 Package Multiple: 57 Container: Tube | 0Tube |
|
$0.7000 / $0.8000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16 KB Flash - 1 KB SRAM - 16 MHz - 2.7V to 5.5V - -40°C to +125°C - 14-Pin SOIC - Tube | 0 |
|
$0.6860 / $0.9980 | Buy Now |
DISTI #
ATTINY1604-SSF
|
Avnet Americas | MCU 8-Bit ATTINY1604 AVR RISC 16KB Flash 1.8V to 5.5V 14-Pin SOIC Tube - Rail/Tube (Alt: ATTINY1604-SSF) RoHS: Not Compliant Min Qty: 912 Package Multiple: 57 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.7900 | Buy Now |
|
NAC | 20MHz, 16KB, SOIC14, Ind 125C, Green, Tube - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 456 Package Multiple: 57 Container: Tube | 0 |
|
$0.7000 / $0.8600 | Buy Now |
DISTI #
3630308
|
Farnell | MICROCONTROLLERS (MCU) - 8 BIT RoHS: Compliant Min Qty: 1026 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$0.6575 | Buy Now |
Part Details for ATTINY1604-SSF
ATTINY1604-SSF CAD Models
ATTINY1604-SSF Part Data Attributes:
|
ATTINY1604-SSF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY1604-SSF
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2019-07-03 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY1604-SSF
This table gives cross-reference parts and alternative options found for ATTINY1604-SSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY1604-SSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY1604-SSFR | RISC Microcontroller | Microchip Technology Inc | ATTINY1604-SSF vs ATTINY1604-SSFR |