-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 2KB FLASH 20SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC0614
|
Newark | 1.8V, 10Mhz, Soic, Ind Temp, Green Rohs Compliant: Yes |Microchip ATTINY2313V-10SU Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $2.6900 | Buy Now |
DISTI #
68T3559
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 10Mhz, Soic-20, Product Range:Avr Attiny Family Attiny23 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:10Mhz, Program Memory Size:2Kb, No. Of Pins:20Pins, Ic Case/Package:Soicrohs Compliant: Yes |Microchip ATTINY2313V-10SU Min Qty: 370 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $2.3500 | Buy Now |
DISTI #
ATTINY2313V-10SU-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2836 In Stock |
|
$1.8500 / $2.2300 | Buy Now |
DISTI #
ATTINY2313V-10SU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC - Rail/Tube (Alt: ATTINY2313V-10SU) RoHS: Compliant Min Qty: 333 Package Multiple: 37 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.8500 / $2.2300 | Buy Now |
DISTI #
556-ATTINY2313V10SU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 18 I/O Pins RoHS: Compliant | 2325 |
|
$1.8500 / $2.2300 | Buy Now |
DISTI #
ATTINY2313V-10SU
|
Microchip Technology Inc | 1.8V, 10MHZ, SOIC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2329 Alternates Available |
|
$1.6300 / $2.2300 | Buy Now |
|
Future Electronics | ATtiny Series 2 KB Flash 128 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 444 Package Multiple: 37 Container: Tube | 0Tube |
|
$1.9600 / $2.2100 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin SOIC - Tube |
1073 In Stock |
|
$1.7700 / $1.9400 | Buy Now |
DISTI #
ATTINY2313V-10SU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC - Rail/Tube (Alt: ATTINY2313V-10SU) RoHS: Compliant Min Qty: 333 Package Multiple: 37 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.8500 / $2.2300 | Buy Now |
DISTI #
ATTINY2313V-10SU
|
TME | IC: AVR microcontroller, SO20-W, 1.8÷5.5VDC, Ext.inter: 18, Cmp: 1 Min Qty: 1 | 239 |
|
$2.0100 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY2313V-10SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY2313V-10SU
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 20SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 10 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY2313V-10SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY2313V-10SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90S1200A-12SI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 | Atmel Corporation | ATTINY2313V-10SU vs AT90S1200A-12SI |
AT90S2313-4SI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 | Atmel Corporation | ATTINY2313V-10SU vs AT90S2313-4SI |
AT90S1200-4SI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 | Atmel Corporation | ATTINY2313V-10SU vs AT90S1200-4SI |
AT90S1200-12SC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 | Atmel Corporation | ATTINY2313V-10SU vs AT90S1200-12SC |
AT90S1200-12SI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 | Atmel Corporation | ATTINY2313V-10SU vs AT90S1200-12SI |
AT90S1200-4SC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 | Atmel Corporation | ATTINY2313V-10SU vs AT90S1200-4SC |
AT90S2313-4SC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 | Atmel Corporation | ATTINY2313V-10SU vs AT90S2313-4SC |
ATTINY2313-20SI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 | Atmel Corporation | ATTINY2313V-10SU vs ATTINY2313-20SI |
AT90S2313-10SC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 | Atmel Corporation | ATTINY2313V-10SU vs AT90S2313-10SC |
ATTINY2313V-10SUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | Atmel Corporation | ATTINY2313V-10SU vs ATTINY2313V-10SUR |