Part Details for ATTINY40-MMHR by Microchip Technology Inc
Overview of ATTINY40-MMHR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY40-MMHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3677
|
Newark | 12Mhz, 3X3 Qfn, Ind.grade, Nipdau, T&r 20 Vqfn 3X3X0.85Mm T/R Rohs Compliant: Yes |Microchip ATTINY40-MMHR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8480 | Buy Now |
DISTI #
ATTINY40-MMHRCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20VQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19168 In Stock |
|
$0.8000 / $0.9700 | Buy Now |
DISTI #
ATTINY40-MMHR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin VQFN EP T/R - Bulk (Alt: ATTINY40-MMHR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9700 | Buy Now |
DISTI #
556-ATTINY40-MMHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 4KB FL 256B SRAM ADC 2T-12MHz NiPdAu RoHS: Compliant | 5950 |
|
$0.7990 / $0.9700 | Buy Now |
DISTI #
ATTINY40-MMHR
|
Microchip Technology Inc | 12MHz, 3x3 QFN, Ind.Grade, NiPdAu, T&R, Projected EOL: 2039-03-31 RoHS: Compliant pbFree: Yes | 110990 |
|
$0.7200 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.8750 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 12 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20 Pin VQFN - Tape&Reel | 150000 Factory Stock |
|
$0.7570 / $2.0740 | Buy Now |
DISTI #
ATTINY40-MMHR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin VQFN EP T/R - Bulk (Alt: ATTINY40-MMHR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9700 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 4KB FLASH 20VQFN | 152990 |
|
RFQ | |
|
NAC | 12MHz, 3x3 QFN, Ind.Grade, NiPdAu, T&R - Package: 20 VQFN 3x3x0.85mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 6000 | 120000 |
|
$0.8700 / $1.0800 | Buy Now |
Part Details for ATTINY40-MMHR
ATTINY40-MMHR CAD Models
ATTINY40-MMHR Part Data Attributes:
|
ATTINY40-MMHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY40-MMHR
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 20VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.11SQ,18 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.85 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |