Part Details for ATV02W240B-HF by Comchip Technology Corporation Ltd
Overview of ATV02W240B-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ATV02W240B-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1660-1-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
112487 In Stock |
|
$0.0838 / $0.3900 | Buy Now |
DISTI #
750-ATV02W240B-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W 24V BIDIRECTION AEC-Q101 RoHS: Compliant | 12706 |
|
$0.0830 / $0.3900 | Buy Now |
DISTI #
V72:2272_18533434
|
Arrow Electronics | Diode TVS Single Bi-Dir 24V 200W 2-Pin SOD-123 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 629 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2416 Container: Cut Strips | Americas - 3119 |
|
$0.0886 / $0.1589 | Buy Now |
DISTI #
31618236
|
Verical | Diode TVS Single Bi-Dir 24V 200W 2-Pin SOD-123 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 60000 |
|
$0.3166 / $0.3949 | Buy Now |
DISTI #
28996213
|
Verical | Diode TVS Single Bi-Dir 24V 200W 2-Pin SOD-123 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 60000 |
|
$0.3166 / $0.3949 | Buy Now |
DISTI #
80310858
|
Verical | Diode TVS Single Bi-Dir 24V 200W 2-Pin SOD-123 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 629 Package Multiple: 1 Date Code: 2416 | Americas - 3119 |
|
$0.0886 / $0.1589 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode, 1000W,24VV(RWM),Bidirectional, 1 Element, Silicon RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 60000 |
|
$0.0931 / $0.2310 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 30000 |
|
RFQ |
Part Details for ATV02W240B-HF
ATV02W240B-HF CAD Models
ATV02W240B-HF Part Data Attributes
|
ATV02W240B-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ATV02W240B-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Bidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |