Part Details for ATV310HD22N4E by Schneider Electric
Overview of ATV310HD22N4E by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV310HD22N4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATV310HD22N4E
|
TME | Vector inverter, 22kW, 3x400VAC, 3x380÷460VAC, 0÷10V, IN: 4, IP20 Min Qty: 1 | 0 |
|
$1,284.8300 / $1,381.9000 | RFQ |