Part Details for ATV310HU22N4E by Schneider Electric
Overview of ATV310HU22N4E by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV310HU22N4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATV310HU22N4E
|
TME | Vector inverter, 2.2kW, 3x400VAC, 3x380÷460VAC, 0÷10V, IN: 4, IP20 Min Qty: 1 | 3 |
|
$334.0600 / $357.5400 | Buy Now |