Part Details for ATV340D18N4E by Schneider Electric
Overview of ATV340D18N4E by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV340D18N4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0274
|
Newark | Var Spd Drive, 3-Ph, 480V, 18.5Kw, Enet, Control/Drive Type:Variable Speed Drive, Compatible Motor Type:Synchronous/Asynchronous Motors, Power Rating:18.5Kw, No. Of Phases:Three Phase, Output Current Max:46A, Ip Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATV340D18N4E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,288.2200 / $4,110.2700 | Buy Now |
DISTI #
4008-ATV340D18N4E-ND
|
DigiKey | ATV340 ENET DR IP20 -25HP HD/30H Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$4,042.3100 | Buy Now |
DISTI #
996-ATV340D18N4E
|
Mouser Electronics | Motor Drives ATV340 ENET DR IP20 -25HP HD/30HP ND-40 | 0 |
|
$3,326.7600 | Order Now |
DISTI #
71104735
|
RS | ACDrive, ATV340, Ethernet, 380-480VAC, 3P, 25HP HD/30HP ND, IP20 | Schneider Electric ATV340D18N4E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$4,073.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,763.8900 | Buy Now |