ATV50C850J-HF
Comchip Technology Corporation Ltd
Description: Trans Voltage Suppressor Diode, 5000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Overview of ATV50C850J-HF by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for ATV50C850J-HF by Comchip Technology Corporation Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # ATV50C850J-HF-ND
DigiKey TVS DIODE 85VWM 137VC DO214AB Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.0103
  • 6,000 $0.9723
  • 9,000 $0.9401
$0.9401 / $1.0103 Buy Now
DISTI # 750-ATV50C850J-HF
Mouser Electronics ESD Protection Diodes / TVS Diodes 5000W 85V UNIDIRECTION AECQ101 RoHS: Compliant 0
  • 3,000 $1.0100
  • 6,000 $0.9920
$0.9920 / $1.0100 Order Now
NAC Trans Voltage Suppressor Diode, 5000W,85VV(RWM),Unidirectional, 1 Element, Silicon,DO-214AB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $2.5100
  • 1,500 $1.2600
  • 3,000 $1.0800
  • 15,000 $1.0300
$1.0300 / $2.5100 Buy Now

CAD Models for ATV50C850J-HF by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATV50C850J-HF by Comchip Technology Corporation Ltd

ATV50C850J-HF
Comchip Technology Corporation Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Comchip Technology
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
104 V
Breakdown Voltage-Min
94.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
85 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. ATV50C850J-HF
    Comchip Technology Corporation Ltd
    Trans Voltage Suppressor Diode, 5000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
    VS

Alternate Parts for ATV50C850J-HF

This table gives cross-reference parts and alternative options found for ATV50C850J-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV50C850J-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5.0SMDJ85A-T13 Trans Voltage Suppressor Diode, 28000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices ATV50C850J-HF vs 5.0SMDJ85A-T13
5.0SMCJ85A-T3-LF Trans Voltage Suppressor Diode, 5000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd ATV50C850J-HF vs 5.0SMCJ85A-T3-LF
5.0SMDJ85A Trans Voltage Suppressor Diode, 5000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN BrightKing Inc ATV50C850J-HF vs 5.0SMDJ85A
5.0SMDJ85 Trans Voltage Suppressor Diode, 5000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc ATV50C850J-HF vs 5.0SMDJ85
5.0SMDJ85AR6G Transient Suppressor, Taiwan Semiconductor ATV50C850J-HF vs 5.0SMDJ85AR6G
5.0SMDJ85AM6G Transient Suppressor, Taiwan Semiconductor ATV50C850J-HF vs 5.0SMDJ85AM6G
5.0SMDJ85A-Q Transient Suppressor, Bourns Inc ATV50C850J-HF vs 5.0SMDJ85A-Q
5.0SMCJ85A-T3 Trans Voltage Suppressor Diode, 5000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd ATV50C850J-HF vs 5.0SMCJ85A-T3
5.0SMDJ85A-AT Trans Voltage Suppressor Diode, YAGEO Corporation ATV50C850J-HF vs 5.0SMDJ85A-AT
5.0SMDJ85A-T7 Trans Voltage Suppressor Diode, 5000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc ATV50C850J-HF vs 5.0SMDJ85A-T7
Part Number Description Manufacturer Compare
5.0SMDJ85A-AT Trans Voltage Suppressor Diode, YAGEO Corporation ATV50C850J-HF vs 5.0SMDJ85A-AT
5.0SMDJ85A-AT/13 Trans Voltage Suppressor Diode, YAGEO Corporation ATV50C850J-HF vs 5.0SMDJ85A-AT/13
5SMDJ85A-C Trans Voltage Suppressor Diode, 5000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN Secos Corporation ATV50C850J-HF vs 5SMDJ85A-C
5.0SMDJ85A-Q Transient Suppressor, Bourns Inc ATV50C850J-HF vs 5.0SMDJ85A-Q
5.0SMDJ85-T500 Trans Voltage Suppressor Diode, 28000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices ATV50C850J-HF vs 5.0SMDJ85-T500
5.0SMDJ85A-AT Transient Suppressor, Pulse Electronics Corporation ATV50C850J-HF vs 5.0SMDJ85A-AT
5.0SMDJ85A-T13 Trans Voltage Suppressor Diode, 28000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices ATV50C850J-HF vs 5.0SMDJ85A-T13
5.0SMDJ85A-T7 Trans Voltage Suppressor Diode, 5000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc ATV50C850J-HF vs 5.0SMDJ85A-T7
5.0SMDJ85A-AT/7 Transient Suppressor, Pulse Electronics Corporation ATV50C850J-HF vs 5.0SMDJ85A-AT/7
5.0SMDJ85A/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation ATV50C850J-HF vs 5.0SMDJ85A/TR7

Related Parts for ATV50C850J-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATV50C850J-HF by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATV50C850J-HF by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of ATV50C850J-HF would you like to use for your alert(s)?
  • Please alert me when ATV50C850J-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATV50C850J-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATV50C850J-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATV50C850J-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATV50C850J-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATV50C850J-HF by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: