Part Details for ATV610D18N4 by Schneider Electric
Overview of ATV610D18N4 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV610D18N4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATV610D18N4
|
TME | Inverter, 18kW, 3x400VAC, 3x380÷460VAC, 0÷10V, 0÷20mA, Analog in: 3 Min Qty: 1 | 0 |
|
$1,325.7500 / $1,427.7300 | RFQ |