Part Details for ATV630D22N4 by Schneider Electric
Overview of ATV630D22N4 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV630D22N4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5191
|
Newark | Variable Speed Drive, 3-Ph, 22Kw, 480V, Supply Voltage Min:380Vac, Supply Voltage Max:480Vac, No. Of Phases:Three Phase, Power Rating:22Kw, Output Voltage Max:480Vac, Product Range:Altivar Process 630 Series, Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric ATV630D22N4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5,728.3600 | Buy Now |
DISTI #
97Y8314
|
Newark | Variable Speed Drive, 3-Ph, 22Kw, 480V, Control/Drive Type:Variable Speed Drive, Compatible Motor Type:Synchronous/Asynchronous Motors, Power Rating:22Kw, No. Of Phases:Three Phase, Output Current Max:46.3A, Ip Rating:Ip21 Rohs Compliant: Yes |Schneider Electric ATV630D22N4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,309.9600 | Buy Now |
DISTI #
996-ATV630D22N4
|
Mouser Electronics | Motor Drives ATV630 TYPE1 460V 30 HP | 2 |
|
$5,259.3000 | Buy Now |
DISTI #
70913304
|
RS | Variable speed drive ATV630, 22kW/30HP, 380 to 480V, IP21/UL type 1 | Schneider Electric ATV630D22N4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$5,101.5200 / $5,259.3000 | Buy Now |
Part Details for ATV630D22N4
ATV630D22N4 CAD Models
ATV630D22N4 Part Data Attributes:
|
ATV630D22N4
Schneider Electric
Buy Now
|
Compare Parts:
ATV630D22N4
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |