Part Details for ATV630D30Y6 by Schneider Electric
Overview of ATV630D30Y6 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV630D30Y6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0169
|
Newark | Variable Speed Drive, 3-Ph, 34A, 30Kw |Schneider Electric ATV630D30Y6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,567.3600 | Buy Now |
DISTI #
996-ATV630D30Y6
|
Mouser Electronics | Motor Drives vsd ATV630 40HP 500v/690v | 0 |
|
$5,804.5700 | Order Now |
DISTI #
72255625
|
RS | vsd ATV630 40HP 500v/690v | Schneider Electric ATV630D30Y6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$5,900.4300 | RFQ |
DISTI #
3910838
|
Farnell | VARIABLE SPEED DRIVE, 3-PH, 34A, 30KW RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$5,436.3528 | Buy Now |