Part Details for ATV630U07N4 by Schneider Electric
Overview of ATV630U07N4 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV630U07N4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y8327
|
Newark | Variable Speed Drive, 3-Ph, 750W, 480V, Control/Drive Type:Variable Speed Drive, Compatible Motor Type:Synchronous/Asynchronous Motors, Power Rating:750W, No. Of Phases:Three Phase, Output Current Max:2.2A, Ip Rating:Ip21 Rohs Compliant: Yes |Schneider Electric ATV630U07N4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,511.1600 / $1,624.1900 | Buy Now |
DISTI #
996-ATV630U07N4
|
Mouser Electronics | Motor Drives ATV630 TYPE1 460V 1 HP | 0 |
|
$1,468.9500 / $1,523.0700 | Order Now |
DISTI #
70913294
|
RS | Variable speed drive ATV630, 0.75kW/1HP, 380 to 480V, IP21/UL type 1 | Schneider Electric ATV630U07N4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,432.4500 / $1,507.8400 | RFQ |
DISTI #
ATV630U07N4
|
TME | Inverter, 0.75kW, 3x400VAC, 3x380÷480VAC, 0÷10V, Analog in: 3, IP20 Min Qty: 1 | 0 |
|
$916.8700 / $952.6900 | RFQ |
DISTI #
3110161
|
Farnell | MOTOR CONTROLLER, 3-PH, 480VAC, 750W RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 0 Days Container: Each | 0 |
|
$602.5574 | Buy Now |
Part Details for ATV630U07N4
ATV630U07N4 CAD Models
ATV630U07N4 Part Data Attributes:
|
ATV630U07N4
Schneider Electric
Buy Now
|
Compare Parts:
ATV630U07N4
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |