Part Details for ATV630U30M3 by Schneider Electric
Overview of ATV630U30M3 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV630U30M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y8332
|
Newark | Variable Speed Drive, 3-Ph, 3Kw, 240V, Control/Drive Type:Variable Speed Drive, Compatible Motor Type:Synchronous/Asynchronous Motors, Power Rating:3Kw, No. Of Phases:Three Phase, Output Current Max:13.7A, Ip Rating:Ip21 Rohs Compliant: Yes |Schneider Electric ATV630U30M3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,768.8900 | Buy Now |
DISTI #
996-ATV630U30M3
|
Mouser Electronics | Motor Drives ATV630 TYPE1 230V 3 KW | 0 |
|
$1,591.4900 / $1,665.9000 | Order Now |
DISTI #
70913281
|
RS | Variable speed drive ATV630, 3kW, 200 to 240V, IP21/UL type 1 | Schneider Electric ATV630U30M3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1,682.5600 | RFQ |