Part Details for ATV630U30Y6 by Schneider Electric
Overview of ATV630U30Y6 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV630U30Y6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0176
|
Newark | Variable Speed Drive, 3-Ph, 4.2A, 3Kw Rohs Compliant: Yes |Schneider Electric ATV630U30Y6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,578.2000 | Buy Now |
DISTI #
996-ATV630U30Y6
|
Mouser Electronics | Motor Drives vsd ATV630 4HP 500v/690v | 0 |
|
$1,930.5200 | Order Now |
DISTI #
72190930
|
RS | ATV630IP00 3KW 500V-690V VARIABLE SPEED | Schneider Electric ATV630U30Y6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,938.0200 | RFQ |