Datasheets
ATV66SM836A-G by: Comchip Technology Corporation Ltd

TVS DIODE 36VWM 58.1VC DO218AB

Part Details for ATV66SM836A-G by Comchip Technology Corporation Ltd

Overview of ATV66SM836A-G by Comchip Technology Corporation Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Transportation and Logistics Agriculture Technology Electronic Manufacturing Renewable Energy Automotive

Price & Stock for ATV66SM836A-G

Part # Distributor Description Stock Price Buy
DISTI # 641-1796-1-ND
DigiKey TVS DIODE 36VWM 58.1VC DO218AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 461
In Stock
  • 1 $4.1900
  • 10 $3.5150
  • 100 $2.8434
  • 500 $2.5274
  • 1,000 $2.1641
  • 2,500 $2.0377
  • 5,000 $1.9550
$1.9550 / $4.1900 Buy Now
DISTI # 750-ATV66SM836A-G
Mouser Electronics Schottky Diodes & Rectifiers AEC-Q101 TVS 6600W 36V RoHS: Compliant 613
  • 1 $4.1800
  • 10 $3.5100
  • 100 $2.8400
  • 250 $2.6800
  • 500 $2.5200
  • 1,000 $2.1600
  • 2,500 $2.0300
$2.0300 / $4.1800 Buy Now
NAC AUTOMOTIVE TVS DIODE 36VWM 58.1VC DO218AB RoHS: Compliant Min Qty: 500 Package Multiple: 500 0
  • 1 $5.4700
  • 2,500 $2.5000
  • 4,500 $2.2100
$2.2100 / $5.4700 Buy Now

Part Details for ATV66SM836A-G

ATV66SM836A-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATV66SM836A-G Part Data Attributes

ATV66SM836A-G Comchip Technology Corporation Ltd
Buy Now Datasheet
Compare Parts:
ATV66SM836A-G Comchip Technology Corporation Ltd TVS DIODE 36VWM 58.1VC DO218AB
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD
Package Description R-PSSO-C1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Comchip Technology
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 44.2 V
Breakdown Voltage-Min 40 V
Case Connection ANODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-218AB
JESD-30 Code R-PSSO-C1
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 5200 W
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 8 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 36 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Tin (Sn)
Terminal Form C BEND
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for ATV66SM836A-G

This table gives cross-reference parts and alternative options found for ATV66SM836A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV66SM836A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SM8S36A-TP-HF Trans Voltage Suppressor Diode, Micro Commercial Components ATV66SM836A-G vs SM8S36A-TP-HF
SM8S36A-TP Trans Voltage Suppressor Diode, Micro Commercial Components ATV66SM836A-G vs SM8S36A-TP
Part Number Description Manufacturer Compare
SM8S36A-TP Trans Voltage Suppressor Diode, Micro Commercial Components ATV66SM836A-G vs SM8S36A-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATV66SM836A-G by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATV66SM836A-G by Comchip Technology Corporation Ltd

  • Please alert me when ATV66SM836A-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATV66SM836A-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATV66SM836A-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATV66SM836A-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATV66SM836A-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATV66SM836A-G by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: