-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 192KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATXMEGA192A3-AU-ND
|
DigiKey | IC MCU 8/16BIT 192KB FLSH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
4965 In Stock |
|
$8.3500 / $10.0400 | Buy Now |
DISTI #
ATXMEGA192A3-AU
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 192KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP - Trays (Alt: ATXMEGA192A3-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$8.3500 / $10.0400 | Buy Now |
DISTI #
556-ATXMEGA192A3-AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 192KB + 8KB RoHS: Compliant | 1535 |
|
$8.3200 / $10.0400 | Buy Now |
DISTI #
ATXMEGA192A3-AU
|
Microchip Technology Inc | 64TQFP, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2480 Alternates Available |
|
$7.3100 / $10.0400 | Buy Now |
|
Future Electronics | IC MCU 16BIT 192KB FLASH 64TQFP RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$8.2500 / $8.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2430 Factory Stock |
|
$7.6200 / $9.7100 | Buy Now |
DISTI #
ATXMEGA192A3-AU
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 192KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP - Trays (Alt: ATXMEGA192A3-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$8.3500 / $10.0400 | Buy Now |
DISTI #
ATXMEGA192A3-AU
|
TME | IC: AVR microcontroller, TQFP64, Ext.inter: 50, Cmp: 4, ATXMEGA Min Qty: 1 | 125 |
|
$8.5600 / $9.5100 | Buy Now |
|
Ameya Holding Limited | IC: AVR microcontroller, EEPROM: 2kB, SRAM: 16kB, Flash: 192kB | 2480 |
|
RFQ | |
DISTI #
ATXMEGA192A3-AU
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 192KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP - Trays (Alt: ATXMEGA192A3-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$8.3500 / $10.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA192A3-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA192A3-AU
Microchip Technology Inc
IC MCU 8BIT 192KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATXMEGA192A3-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA192A3-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATXMEGA192A3-MU | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MICRO, MLF-64 | Atmel Corporation | ATXMEGA192A3-AU vs ATXMEGA192A3-MU |
ATXMEGA192A3-MHR | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | Atmel Corporation | ATXMEGA192A3-AU vs ATXMEGA192A3-MHR |
ATXMEGA192A3-AUR | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | Atmel Corporation | ATXMEGA192A3-AU vs ATXMEGA192A3-AUR |
ATXMEGA192A3-MU | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS | Microchip Technology Inc | ATXMEGA192A3-AU vs ATXMEGA192A3-MU |
ATXMEGA192A3-MH | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | Atmel Corporation | ATXMEGA192A3-AU vs ATXMEGA192A3-MH |