Part Details for AU023A1R8CA72A by Kyocera AVX Components
Overview of AU023A1R8CA72A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU023A1R8CA72A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AU023A1R8CA72A
|
Avnet Americas | Cap Ceramic 1.8pF 25V C0G 0.25pF 0402 T/R - Tape and Reel (Alt: AU023A1R8CA72A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for AU023A1R8CA72A
AU023A1R8CA72A CAD Models
AU023A1R8CA72A Part Data Attributes
|
AU023A1R8CA72A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU023A1R8CA72A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | NICKEL GOLD | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AU023A1R8CA72A
This table gives cross-reference parts and alternative options found for AU023A1R8CA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU023A1R8CA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04023A1R8CAT2A | Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 25V, ±0.25pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | AU023A1R8CA72A vs 04023A1R8CAT2A |
04023U1R8CAT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | AU023A1R8CA72A vs 04023U1R8CAT2A |