Part Details for AU025C332KA76A by Kyocera AVX Components
Overview of AU025C332KA76A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU025C332KA76A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AU025C332KA76A
|
Avnet Americas | Cap Ceramic 0.0033uF 50V X7R 10% 0402 T/R - Waffle Pack (Alt: AU025C332KA76A) RoHS: Compliant Min Qty: 680 Package Multiple: 340 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
AU025C332KA76A
|
Avnet Americas | Cap Ceramic 0.0033uF 50V X7R 10% 0402 T/R - Waffle Pack (Alt: AU025C332KA76A) RoHS: Compliant Min Qty: 680 Package Multiple: 340 Container: Waffle Pack | 0 |
|
RFQ |