Part Details for AU031A101JA76A by Kyocera AVX Components
Overview of AU031A101JA76A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU031A101JA76A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AU031A101JA76A
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 5% 0603 T/R - Waffle Pack (Alt: AU031A101JA76A) RoHS: Compliant Min Qty: 768 Package Multiple: 192 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.5415 | Buy Now |
DISTI #
581-AU031A101JA76A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES RoHS: Compliant | 0 |
|
$1.1100 / $2.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 192 | 0 |
|
$1.0900 | Buy Now |
DISTI #
AU031A101JA76A
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 5% 0603 T/R - Waffle Pack (Alt: AU031A101JA76A) RoHS: Compliant Min Qty: 768 Package Multiple: 192 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.5415 | Buy Now |