Part Details for AU033C273KA72A by Kyocera AVX Components
Overview of AU033C273KA72A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU033C273KA72A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AU033C273KA72ATR-ND
|
DigiKey | LD SERIES Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1381 / $1.1819 | Buy Now |
DISTI #
AU033C273KA72A
|
Avnet Americas | Cap Ceramic 0.027uF 25V X7R 10% 0603 T/R - Tape and Reel (Alt: AU033C273KA72A) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9265 | Buy Now |
DISTI #
581-AU033C273KA72A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.0900 | Buy Now |