Part Details for AU03ZA8R2CA72A by Kyocera AVX Components
Overview of AU03ZA8R2CA72A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU03ZA8R2CA72A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AU03ZA8R2CA72A
|
Avnet Americas | Cap Ceramic 8.2pF 10V C0G 0.25pF 0603 T/R - Tape and Reel (Alt: AU03ZA8R2CA72A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |