Part Details for AU053C105KA76A by Kyocera AVX Components
Overview of AU053C105KA76A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU053C105KA76A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W5733
|
Newark | Ttp Penang Finished/Waffle Rohs Compliant: Yes |Kyocera Avx AU053C105KA76A RoHS: Compliant Min Qty: 204 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.6600 | Buy Now |
DISTI #
AU053C105KA76A-ND
|
DigiKey | CAP CER 1UF 25V X7R 0805 Min Qty: 221 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7423 | Buy Now |
DISTI #
AU053C105KA76A
|
Avnet Americas | Cap Ceramic 1uF 25V X7R 10% 0805 T/R - Waffle Pack (Alt: AU053C105KA76A) RoHS: Not Compliant Min Qty: 20196 Package Multiple: 204 Lead time: 20 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
581-AU053C105KA76A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0805 10% Tol HI TEMP RoHS: Compliant | 0 |
|
$1.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20196 Package Multiple: 204 Lead time: 20 Weeks | 0 |
|
$1.0900 | Buy Now |
DISTI #
AU053C105KA76A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0805 10% Tol HI TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 612 Package Multiple: 204 Container: WAFL | Americas - 0 |
|
$1.2900 / $1.7800 | Buy Now |