Part Details for AU063C474KA72A by Kyocera AVX Components
Overview of AU063C474KA72A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU063C474KA72A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W5761
|
Newark | Ld Series/T&r Rohs Compliant: Yes |Kyocera Avx AU063C474KA72A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3500 / $1.3800 | Buy Now |
DISTI #
478-AU063C474KA72ATR-ND
|
DigiKey | LD SERIES Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2720 / $1.3210 | Buy Now |
DISTI #
AU063C474KA72A
|
Avnet Americas | Cap Ceramic 0.47uF 25V X7R 10% 1206 T/R - Tape and Reel (Alt: AU063C474KA72A) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0355 | Buy Now |
DISTI #
581-AU063C474KA72A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .47uF X7R 1206 1 0% Tol HI TEMP RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.2200 | Buy Now |
Part Details for AU063C474KA72A
AU063C474KA72A CAD Models
AU063C474KA72A Part Data Attributes
|
AU063C474KA72A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU063C474KA72A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AU063C474KA72A
This table gives cross-reference parts and alternative options found for AU063C474KA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU063C474KA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12063C474KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | AU063C474KA72A vs 12063C474KAT2A |
12063C474KAZ2A | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X7R, 1206 (3216 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | AU063C474KA72A vs 12063C474KAZ2A |
LD063C474KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AU063C474KA72A vs LD063C474KAB2A |
12063C474K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AU063C474KA72A vs 12063C474K4Z2A |
12063C474KA72A | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X7R, 1206 (3216 mm), Au, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | AU063C474KA72A vs 12063C474KA72A |
12063C474KAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | AU063C474KA72A vs 12063C474KAT4A |
12063C474K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AU063C474KA72A vs 12063C474K4T2A |