Part Details for AU063C564KA76N by Kyocera AVX Components
Overview of AU063C564KA76N by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU063C564KA76N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AU063C564KA76N-ND
|
DigiKey | CAP CER 0.56UF 25V X7R 1206 Min Qty: 527 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5656 | Buy Now |
DISTI #
AU063C564KA76N
|
Avnet Americas | Cap Ceramic 0.56uF 25V X7R 10% 1206 T/R - Waffle Pack (Alt: AU063C564KA76N) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.4630 / $1.6910 | Buy Now |
DISTI #
581-AU063C564KA76N
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES RoHS: Compliant | 0 |
|
$1.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 77 Lead time: 24 Weeks | 0 |
|
$1.2200 | Buy Now |