Part Details for AU122C104KA76A by Kyocera AVX Components
Overview of AU122C104KA76A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU122C104KA76A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AU122C104KA76A
|
Avnet Americas | Cap Ceramic 0.1uF 200V X7R 10% 1812 T/R - Waffle Pack (Alt: AU122C104KA76A) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.1445 | Buy Now |
DISTI #
581-AU122C104KA76A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 24 Weeks | 0 |
|
$1.3500 | Buy Now |