Part Details for AU1277W1 by Hubbell Wiring Device-Kellems
Overview of AU1277W1 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU1277W1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M8925
|
Newark | Sensor, Motion, Ultrasonic, 120V/277V, Detector Type:Ultrasonic, Sensing Range Max:400Sq. Ft, Beam Angle:180°, Product Range:-, Colour:White, Features:1 Button For Manual/Auto Control, No. Of Circuits:1 Rohs Compliant: No |Hubbell Wiring Devices AU1277W1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000002495671
|
Sager | Hubbell | 0 |
|
Buy Now |