Part Details for AUIR3316 by Infineon Technologies AG
Overview of AUIR3316 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AUIR3316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70019311
|
RS | AUIR3316, Power Switch 23A 26 V max. 5-Pin TO-220 | Infineon AUIR3316 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2360 | RFQ |
Part Details for AUIR3316
AUIR3316 CAD Models
AUIR3316 Part Data Attributes:
|
AUIR3316
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIR3316
Infineon Technologies AG
Latch Based Peripheral Driver, 1 Driver, ROHS COMPLIANT, TO-220, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT | |
Driver Number of Bits | 1 | |
Interface IC Type | LATCH BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 23 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 350 µs | |
Turn-on Time | 300 µs |
Alternate Parts for AUIR3316
This table gives cross-reference parts and alternative options found for AUIR3316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIR3316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIR3316STRR | Latch Based Peripheral Driver, PSSO4, ROHS COMPLIANT, D2PAK-5/4 | International Rectifier | AUIR3316 vs AUIR3316STRR |
VN21 | 2.5A BUF OR INV BASED PRPHL DRVR, PZFM5, VERTICAL, PENTAWATT-5 | STMicroelectronics | AUIR3316 vs VN21 |
IR3313STRRPBF | Buffer/Inverter Based Peripheral Driver, 100A, PSSO4, LEAD FREE, D2PAK-5 | International Rectifier | AUIR3316 vs IR3313STRRPBF |
AUIR3316STRL | Latch Based Peripheral Driver, PSSO4, ROHS COMPLIANT, D2PAK-5/4 | International Rectifier | AUIR3316 vs AUIR3316STRL |
AUIR3316S | Latch Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, D2PAK-5 | Infineon Technologies AG | AUIR3316 vs AUIR3316S |
AUIR3315 | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSFM5, ROHS COMPLIANT, TO-220, 5 PIN | Infineon Technologies AG | AUIR3316 vs AUIR3315 |
BUK202-50X | IC 20 A BUF OR INV BASED PRPHL DRVR, PSFM5, PLASTIC, TO-220, SOT-263-01, 5 PIN, Peripheral Driver | NXP Semiconductors | AUIR3316 vs BUK202-50X |
AUIR3313S | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4 | International Rectifier | AUIR3316 vs AUIR3313S |
BUK202-50Y | Buffer/Inverter Based Peripheral Driver | Nexperia | AUIR3316 vs BUK202-50Y |
AUIR3314STRL | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK-5 | Infineon Technologies AG | AUIR3316 vs AUIR3314STRL |