Part Details for AUIRFS4115 by International Rectifier
Overview of AUIRFS4115 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRFS4115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AUIRFS4115 - 120V-300V N-Channel Automotive MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 880 |
|
$2.7300 / $3.2100 | Buy Now |
Part Details for AUIRFS4115
AUIRFS4115 CAD Models
AUIRFS4115 Part Data Attributes:
Alternate Parts for AUIRFS4115
This table gives cross-reference parts and alternative options found for AUIRFS4115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRFS4115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRFS4115TRL | Power Field-Effect Transistor, | Infineon Technologies AG | AUIRFS4115 vs AUIRFS4115TRL |
IRFS4115 | Power Field-Effect Transistor, 99A I(D), 150V, 0.0121ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | Infineon Technologies AG | AUIRFS4115 vs IRFS4115 |
IRFS4115TRL | Power Field-Effect Transistor, 99A I(D), 150V, 0.0121ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | Infineon Technologies AG | AUIRFS4115 vs IRFS4115TRL |
AUIRFS4115 | Power Field-Effect Transistor, | Infineon Technologies AG | AUIRFS4115 vs AUIRFS4115 |