Part Details for AUSMBJ120CA-HF by Comchip Technology Corporation Ltd
Overview of AUSMBJ120CA-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUSMBJ120CA-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-AUSMBJ120CA-HFTR-ND
|
DigiKey | AUTOMOTIVE DIODE TVS 120V 600W S Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1320 / $0.1573 | Buy Now |
DISTI #
750-AUSMBJ120CA-HF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 120V 600W SMB BI-DIR RoHS: Compliant | 0 |
|
$0.1330 / $0.4700 | Order Now |
|
NAC | AUTOMOTIVE DIODE TVS 120V 600W SMB BI-DIR RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1510 / $0.2700 | Buy Now |
Part Details for AUSMBJ120CA-HF
AUSMBJ120CA-HF CAD Models
AUSMBJ120CA-HF Part Data Attributes
|
AUSMBJ120CA-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
AUSMBJ120CA-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Breakdown Voltage-Nom | 140 V | |
Clamping Voltage-Max | 193 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |