Part Details for AUV4-SS61-0QT0J by Broadcom Limited
Overview of AUV4-SS61-0QT0J by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for AUV4-SS61-0QT0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2493
|
Newark | Uv Emitter, 385Nm, Uv-A, 3.45Mm X 3.45Mm Rohs Compliant: Yes |Broadcom AUV4-SS61-0QT0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.6300 / $7.7300 | Buy Now |
DISTI #
516-AUV4-SS61-0QT0JCT-ND
|
DigiKey | 3W 3535, 60DEG, 385NM Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1959 In Stock |
|
$3.5100 / $7.4300 | Buy Now |
DISTI #
AUV4-SS61-0QT0J
|
Avnet Americas | 3W 3535, 60DEG, 385NM - Tape and Reel (Alt: AUV4-SS61-0QT0J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.2640 / $3.8400 | Buy Now |
DISTI #
630-AUV4-SS61-0QT0J
|
Mouser Electronics | High Power LEDs - Single Color 3W 3535, 60deg, 385nm RoHS: Compliant | 2000 |
|
$3.6000 / $7.4300 | Buy Now |
Part Details for AUV4-SS61-0QT0J
AUV4-SS61-0QT0J CAD Models
AUV4-SS61-0QT0J Part Data Attributes
|
AUV4-SS61-0QT0J
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AUV4-SS61-0QT0J
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | SINGLE COLOR LED |