Part Details for AV031003C900K by APEM Inc
Overview of AV031003C900K by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV031003C900K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-AV031003C900K
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH AV SECURITY | 0 |
|
$49.2800 / $51.2000 | Order Now |
DISTI #
74998568
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV031003C900K Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$53.6400 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Flat Button 2A 48VDC Momentary Contact Screw Panel Mount | 0 |
|
$49.0600 / $71.5200 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Flat Button 2A 48VDC Momentary Contact Screw Panel Mount | 0 |
|
$49.0600 / $71.5200 | Buy Now |
Part Details for AV031003C900K
AV031003C900K CAD Models
AV031003C900K Part Data Attributes:
|
AV031003C900K
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV031003C900K
APEM Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.079 inch | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Additional Feature | INTERNAL & FRONT PANEL SEAL | |
Body Height | 24.003 mm | |
Body Length or Diameter | 21.9964 mm | |
Bushing Diameter | 0.748 inch | |
Bushing Length | 0.531 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 4000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.197 inch | |
Terminal Material | BRASS | |
Termination Type | SCREW |
Alternate Parts for AV031003C900K
This table gives cross-reference parts and alternative options found for AV031003C900K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV031003C900K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV9P1003C900 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | AV031003C900K vs AV9P1003C900 |
PV1H640GG | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | E-Switch Inc | AV031003C900K vs PV1H640GG |
PV1C240SS | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | AV031003C900K vs PV1C240SS |
AVM31003C940R | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | AV031003C900K vs AVM31003C940R |
PV1F640NN | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | E-Switch Inc | AV031003C900K vs PV1F640NN |
AVM31003C900 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | AV031003C900K vs AVM31003C900 |
PV1F240BBG | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | AV031003C900K vs PV1F240BBG |
AV031003C940R | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | AV031003C900K vs AV031003C940R |
AV091003C940R | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | AV031003C900K vs AV091003C940R |
AVM21003C940N | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded | APEM Inc | AV031003C900K vs AVM21003C940N |