-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7535
|
Newark | Mcu, 8Bit, 24Mhz, Vqfn-Ep-32, Product Range:Avr Da Family Avr64Da Series Microcontrollers, Device Core:Avr, Operating Frequency Max:24Mhz, Program Memory Size:64Kb, No. Of Pins:32Pins, Ic Case/Package:Vqfn-Ep, No. Of I/O S:26I/O S Rohs Compliant: Yes |Microchip AVR64DA32T-I/RXB Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 | Buy Now |
DISTI #
150-AVR64DA32T-I/RXBTR-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 32VQFN Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6100 | Buy Now |
DISTI #
AVR64DA32T-I/RXB
|
Avnet Americas | MCU 8-Bit AVR RISC 64k-Byte Flash 1.8V to 5.5V 32-Pin VQFN T/R - Tape and Reel (Alt: AVR64DA32T-I/RXB) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6100 / $1.9300 | Buy Now |
DISTI #
579-AVR64DA32T-I/RXB
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI RoHS: Compliant | 0 |
|
$1.6100 | Order Now |
DISTI #
AVR64DA32T-I/RXB
|
Microchip Technology Inc | 64KB, 8KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI, Projected EOL: 2044-07-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4100 / $1.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $4.4600 | Buy Now |
|
NAC | 64 KB,32-pin,85C,VQFN,Tape & Reel - Package: 32 VQFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.7100 / $2.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5900 / $4.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVR64DA32T-I/RXB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR64DA32T-I/RXB
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2020-02-13 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 27 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 24 MHz | |
Supply Current-Max | 5.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AVR64DA32T-I/RXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR64DA32T-I/RXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR64DA32-E/RXBVAO | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC32 | Microchip Technology Inc | AVR64DA32T-I/RXB vs AVR64DA32-E/RXBVAO |
AVR64DA32-I/RXB | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC32 | Microchip Technology Inc | AVR64DA32T-I/RXB vs AVR64DA32-I/RXB |
AVR64DA32-E/RXB | RISC Microcontroller | Microchip Technology Inc | AVR64DA32T-I/RXB vs AVR64DA32-E/RXB |