Part Details for AWK105C7224MPHF by TAIYO YUDEN
Overview of AWK105C7224MPHF by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWK105C7224MPHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC0918
|
Newark | Cap ,mlcc ,0402,4V ,x7S,0.22Uf20% Rohs Compliant: Yes |Taiyo Yuden AWK105C7224MPHF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0380 | Buy Now |
DISTI #
587-5139-1-ND
|
DigiKey | CAP CER 0.22UF 4V X7S 0204 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0232 / $0.1800 | Buy Now |
DISTI #
AWK105C7224MPHF
|
Avnet Americas | Multilayer Ceramic Capacitor 0.22uF 4V 20% 0204 Paper T/R - Tape and Reel (Alt: AWK105C7224MPHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0211 | Buy Now |
DISTI #
963-AWK105C7224MPHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCRLA103SC7224MF RPLCMT PN 4V 0.22uF X7S 0402 AEC-Q200 RoHS: Compliant | 9500 |
|
$0.0230 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 20% - 4VDC - X7S - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0208 / $0.0299 | Buy Now |
Part Details for AWK105C7224MPHF
AWK105C7224MPHF CAD Models
AWK105C7224MPHF Part Data Attributes
|
AWK105C7224MPHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AWK105C7224MPHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 4.0V, ±20%, X7S, 0402 (1005 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0204 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0204 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for AWK105C7224MPHF
This table gives cross-reference parts and alternative options found for AWK105C7224MPHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWK105C7224MPHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCRLA103SC7224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | AWK105C7224MPHF vs MCRLA103SC7224MFNA01 |
MMRLA103SC7224MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | AWK105C7224MPHF vs MMRLA103SC7224MFNA18 |
MBRLA103SC7224MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | AWK105C7224MPHF vs MBRLA103SC7224MFNA18 |