Part Details for AX-SFJK-1-01-TX30 by onsemi
Overview of AX-SFJK-1-01-TX30 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AX-SFJK-1-01-TX30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9411
|
Newark | Rf Transceiver, -40 To 85Deg C, Frequency Min:922.2Mhz, Frequency Max:923.2Mhz, Rf/If Modulation:Fsk, Gfsk, Psk, Data Rate:600Bps, Receiving Current:15Ma, Rf Ic Case Style:Qfn, No. Of Pins:40Pins, Supply Voltage Min:1.8V Rohs Compliant: Yes |Onsemi AX-SFJK-1-01-TX30 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V72:2272_18357396
|
Arrow Electronics | RF Transceiver FSK/GFSK/PSK 3.3V 40-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1727 Container: Cut Strips | Americas - 2813 |
|
$1.0353 / $1.1585 | Buy Now |
DISTI #
25820428
|
Verical | RF Transceiver FSK/GFSK/PSK 3.3V 40-Pin QFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1727 | Americas - 2813 |
|
$1.0353 / $1.1585 | Buy Now |
|
Rochester Electronics | Interface Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 77925 |
|
$11.2900 / $13.2800 | Buy Now |
Part Details for AX-SFJK-1-01-TX30
AX-SFJK-1-01-TX30 CAD Models
AX-SFJK-1-01-TX30 Part Data Attributes:
|
AX-SFJK-1-01-TX30
onsemi
Buy Now
Datasheet
|
Compare Parts:
AX-SFJK-1-01-TX30
onsemi
RF Transceiver SoC, Sigfox™ Verified RCZ3, Ultra-low Power, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-40 | |
Manufacturer Package Code | 485EG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AX-SFJK-1-01-TX30
This table gives cross-reference parts and alternative options found for AX-SFJK-1-01-TX30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX-SFJK-1-01-TX30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX-SFJK-1-01-TB05 | RF Transceiver SoC, Sigfox™ Verified RCZ3, Ultra-low Power, 500-REEL | onsemi | AX-SFJK-1-01-TX30 vs AX-SFJK-1-01-TB05 |
AX-SFJK-1-01-XXXX | Interface Circuit | onsemi | AX-SFJK-1-01-TX30 vs AX-SFJK-1-01-XXXX |