-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 156.25MHZ 3.3V LVDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AX3DAF1-156.2500T3CT-ND
|
DigiKey | XTAL OSC XO 156.25MHZ 3.3V LVDS Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
347 In Stock |
|
$2.9795 / $4.7700 | Buy Now |
DISTI #
AX3DAF1-156.2500T3
|
Avnet Americas | SMD Crystal Oscillator 156.25MHz LVDS 3.3V 25ppm 6-Pin SMD T/R - Tape and Reel (Alt: AX3DAF1-156.2500T3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.1624 / $3.5400 | Buy Now |
DISTI #
815-3DAF1-156.2500T3
|
Mouser Electronics | Standard Clock Oscillators 115fs 156.25MHZ LVDS XO RoHS: Compliant | 0 |
|
$2.9700 / $4.7700 | Order Now |
|
Future Electronics | 115fs 156.25MHZ LVDS XO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0200 / $8.5000 | Buy Now |
DISTI #
AX3DAF1-156.2500T3
|
Avnet Americas | SMD Crystal Oscillator 156.25MHz LVDS 3.3V 25ppm 6-Pin SMD T/R - Tape and Reel (Alt: AX3DAF1-156.2500T3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.1624 / $3.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX3DAF1-156.2500T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3DAF1-156.2500T3
Abracon Corporation
XTAL OSC XO 156.25MHZ 3.3V LVDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC6,.1X.13,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX3DAF1-156.2500T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX3DAF1-156.2500T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-L72L/A156.25MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | AX3DAF1-156.2500T3 vs GXO-L72L/A156.25MHZ |
CLDTUI-156.250 | LVDS Output Clock Oscillator, 51.84MHz Min, 330MHz Max, 156.25MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | AX3DAF1-156.2500T3 vs CLDTUI-156.250 |
CLPTSI-156.250EL | LVDS Output Clock Oscillator, 0.75MHz Min, 800MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | AX3DAF1-156.2500T3 vs CLPTSI-156.250EL |
CLPTVI-156.250 | LVDS Output Clock Oscillator, 0.75MHz Min, 800MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | AX3DAF1-156.2500T3 vs CLPTVI-156.250 |
AX3DAF4-156.2500 | XTAL OSC XO 156.25MHZ 3.3V LVDS | Abracon Corporation | AX3DAF1-156.2500T3 vs AX3DAF4-156.2500 |
CLDLTRI-156.250 | LVDS Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | AX3DAF1-156.2500T3 vs CLDLTRI-156.250 |
AX7DAF4-156.2500T | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | AX3DAF1-156.2500T3 vs AX7DAF4-156.2500T |
AX7DAF1-156.2500C | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | AX3DAF1-156.2500T3 vs AX7DAF1-156.2500C |
CLPTSI-156.250 | LVDS Output Clock Oscillator, 0.75MHz Min, 800MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | AX3DAF1-156.2500T3 vs CLPTSI-156.250 |
SG7050VEN156.250000M-CDHA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | AX3DAF1-156.2500T3 vs SG7050VEN156.250000M-CDHA3 |