There are no models available for this part yet.
Overview of AXA003A0X-SR by Lineage Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for AXA003A0X-SR by Lineage Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 400 |
|
RFQ | ||||
Quest Components | 320 |
|
$4.9500 / $9.0000 | Buy Now |
CAD Models for AXA003A0X-SR by Lineage Power
Part Data Attributes for AXA003A0X-SR by Lineage Power
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GE POWER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
14 V
|
Input Voltage-Min
|
8.3 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XDMA-N5
|
Length
|
20.3 mm
|
Load Regulation-Max
|
0.4%
|
Moisture Sensitivity Level
|
2A
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
0.75 V
|
Output Voltage-Nom
|
0.7525 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
7.46 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
16.5 W
|
Trim/Adjustable Output
|
YES
|
Width
|
11.4 mm
|
Alternate Parts for AXA003A0X-SR
This table gives cross-reference parts and alternative options found for AXA003A0X-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXA003A0X-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXA003A0X-SRZ | DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, ROHS COMPLIANT, SMT-5 | GE Power Electronics Inc | AXA003A0X-SR vs AXA003A0X-SRZ |
AXA003A0X-SRZ | IC 1-OUTPUT 16.5 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMT-5, Power Supply Module | Lineage Power | AXA003A0X-SR vs AXA003A0X-SRZ |
Related Parts for AXA003A0X-SR
-
AXA003A0X-SRZPower Supply Modules
-
B120R2NBB0NNRocker Switches
-
ATSAMC21G17A-ANTMicrocontrollers
-
TPS64202DBVTSwitching Regulator or Controllers
-
T494X336M025ASFixed Capacitors
-
FDS4953Power Field-Effect Transistors
-
AU02ZVRectifier Diodes
-
M40-3011046Headers and Edge Type Connectors
-
MIC2004-0.5YM5TRPower Management Circuits