Part Details for AY1681M35Y5UC63L0 by Vishay Intertechnologies
Overview of AY1681M35Y5UC63L0 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for AY1681M35Y5UC63L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC5617
|
Newark | Suppression Cap, 680Pf, Class X1/Y1, Capacitance:680Pf, Product Range:Ay1 Series, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Vishay AY1681M35Y5UC63L0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6229 |
|
$0.2830 / $0.6150 | Buy Now |
DISTI #
AY1681M35Y5UC63L0
|
Avnet Americas | AY1 X760Y500VAC 680pF ±20% Y5U BULK e3 (Alt: AY1681M35Y5UC63L0) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1808 | Buy Now |
DISTI #
72-AY1681M35Y5UC63L0
|
Mouser Electronics | Safety Capacitors 680pF 20% X1 760VAC Y1 500VAC Automotive RoHS: Compliant | 5557 |
|
$0.1300 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.1330 | Buy Now |
DISTI #
AY1681M35Y5UC63L0
|
Avnet Abacus | Ceramic Suppression Capacitor, 680 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: AY1681M35Y5UC63L0) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AY1681M35Y5UC63L0
AY1681M35Y5UC63L0 CAD Models
AY1681M35Y5UC63L0 Part Data Attributes
|
AY1681M35Y5UC63L0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AY1681M35Y5UC63L0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1/Y1, RATED AC VOLTAGE(V): 500 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CQC; CSA; CUL; IEC60384-14; VDE; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |