Part Details for AY2332M41Y5US6AV7 by Vishay Intertechnologies
Overview of AY2332M41Y5US6AV7 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AY2332M41Y5US6AV7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AY2332M41Y5US6AV7
|
Avnet Asia | Cap Ceramic 0.0033uF 300VAC/440VAC Y5U 20% (11 X 5 X 14mm) Radial 7.5mm 125°C (Alt: AY2332M41Y5US6AV7) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |