Part Details for AZ-17PMMS-QC8001 by Amphenol LTW Technology
Overview of AZ-17PMMS-QC8001 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ-17PMMS-QC8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6289
|
Newark | Circular Conn, Plug, 17Pos, Panel, Product Range:X-Lok Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:17Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push Lock, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Ltw AZ-17PMMS-QC8001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$5.4600 | Buy Now |
DISTI #
1754-AZ-17PMMS-QC8001-ND
|
DigiKey | X-LOK MINI SIZE PANEL CONN 1.5A Min Qty: 1 Lead time: 14 Weeks Container: Tray |
147 In Stock |
|
$7.1732 / $11.8700 | Buy Now |
DISTI #
73360975
|
RS | X-LOK MINI SIZE PANEL CONN 1.5A 17P M CONN M PIN SOLDER | Amphenol LTW Technology AZ-17PMMS-QC8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9900 / $16.2500 | RFQ |
DISTI #
LTWAZ-17PMMS-QC8001
|
Heilind Electronics | XLOK, A-1.5A, 17P, FRONT FASTE M, M, SOLDER, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7500 / $11.3000 | Buy Now |
DISTI #
AZ-17PMMS-QC8001
|
TME | Connector: circular, socket, male, straight, soldering, IP68, X-Lok Min Qty: 1 | 0 |
|
$9.8500 / $14.0100 | RFQ |
DISTI #
LTWAZ-17PMMS-QC8001
|
Interstate Connecting Components | XLOK, A-1.5A, 17P, FRONT FASTE M, M, SOLDER, PUSH LOCK | 0 |
|
Buy Now | |
DISTI #
3775226
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 17POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.0068 / $12.5128 | Buy Now |
DISTI #
3775226
|
Farnell | CIRCULAR CONN, PLUG, 17POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$10.7147 / $13.9990 | Buy Now |